Add To Favorites
Photo Not Available
TSOP37438TT1 Remote Receiver Sensor, 38.0kHz 45m Surface Mount
Product Overview
Digi-Key Part Number TSOP37438TT1CT-ND
Copy   TSOP37438TT1CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSOP37438TT1

Copy   TSOP37438TT1
Description MOD IR RCVR 38KHZ TOP VIEW
Copy   MOD IR RCVR 38KHZ TOP VIEW
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 45m Surface Mount

Copy   Remote Receiver Sensor, 38.0kHz 45m Surface Mount
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 350µA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TSOP53438 - Vishay Semiconductor Opto Division | TSOP53438-ND DigiKey Electronics
  • TSOP53438
  • Vishay Semiconductor Opto Division
  • IC IR RCVR MOD 38KHZ SIDE VIEW
  • Unit Price $1.20000
  • TSOP53438-ND
Additional Resources
Standard Package ? 1
Other Names TSOP37438TT1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 1.97800 $19.78
25 1.46760 $36.69
100 1.27600 $127.60
250 1.14840 $287.10
500 1.02080 $510.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP37438TT1TR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 0
  • Unit Price: $0.79750
  • Digi-Reel® ? : TSOP37438TT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

10:53:25 9/22/2018