Add To Favorites
Photo Not Available
TSOP36438TR Remote Receiver Sensor, 38.0kHz 45m Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.53000 $15.30
25 1.38200 $34.55
100 1.20910 $120.91
250 1.06104 $265.26
500 0.93766 $468.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSOP36438CT-ND
Copy   TSOP36438CT-ND
Quantity Available 1,120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSOP36438TR

Copy   TSOP36438TR
Description SENSOR REMOTE REC 38.0KHZ 45M
Copy   SENSOR REMOTE REC 38.0KHZ 45M
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 45m Surface Mount

Copy   Remote Receiver Sensor, 38.0kHz 45m Surface Mount
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 350µA
Orientation Side View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names TSOP36438CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP36438TR-ND
  • Minimum Quantity: 1,120
  • Quantity Available: 1,120 - Immediate
  • Unit Price: $0.70500
  • Digi-Reel® ? : TSOP36438DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,120 - Immediate
  • Unit Price: Digi-Reel®

19:07:08 8/23/2019