Add To Favorites
TSOP31256 Remote Receiver Sensor, 56.0kHz 45m Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
5 1.40000 $7.00
10 1.13800 $11.38
25 0.98000 $24.50
50 0.84880 $42.44
100 0.77000 $77.00
500 0.64750 $323.75
1,000 0.57750 $577.50
5,000 0.52500 $2,625.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSOP31256-ND
Copy   TSOP31256-ND
Quantity Available 1,582
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSOP31256

Copy   TSOP31256
Description 3V PH.MODULE 56KHZ S.VIEW
Copy   3V PH.MODULE 56KHZ S.VIEW
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Receiver Sensor, 56.0kHz 45m Through Hole

Copy   Remote Receiver Sensor, 56.0kHz 45m Through Hole
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tube ?
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 56.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 350µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

13:09:47 12/17/2018