Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.21975 $439.50
6,000 0.20510 $1,230.60
10,000 0.19778 $1,977.75
50,000 0.18679 $9,339.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSKS5400S-ASZTB-ND
Copy   TSKS5400S-ASZTB-ND
Quantity Available 32,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSKS5400S-ASZ

Copy   TSKS5400S-ASZ
Description EMITTER IR 950NM 100MA
Copy   EMITTER IR 950NM 100MA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Infrared (IR) Emitter 950nm 1.3V 100mA 2mW/sr @ 100mA 30° Radial

Copy   Infrared (IR) Emitter 950nm 1.3V 100mA 2mW/sr @ 100mA 30° Radial
Documents & Media
Datasheets TSKS5400S
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TSKS5400S
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 2mW/sr @ 100mA
Wavelength 950nm
Voltage - Forward (Vf) (Typ) 1.3V
Viewing Angle 30°
Orientation Side View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Through Hole, Right Angle
Package / Case Radial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TEKT5400S-ASZ - Vishay Semiconductor Opto Division | TEKT5400S-ASZCT-ND DigiKey Electronics
  • TEKT5400S-ASZ
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTO 920NM SID VIEW 2SIP
  • Unit Price $1.50000
  • TEKT5400S-ASZCT-ND
  • APA3010SF4C - Kingbright | 754-1070-1-ND DigiKey Electronics
  • APA3010SF4C
  • Kingbright
  • EMITTER IR 880NM 50MA SMD
  • Unit Price $0.64000
  • 754-1070-1-ND
  • APA3010P3BT-GX - Kingbright | 754-1841-1-ND DigiKey Electronics
  • APA3010P3BT-GX
  • Kingbright
  • SENSOR PHOTO SIDE VIEW 2SMD
  • Unit Price $0.52000
  • 754-1841-1-ND
  • 1050400001 - Molex | WM9695CT-ND DigiKey Electronics
  • 1050400001
  • Molex
  • 2MM 3 CIRCUITS BATTERY CONN
  • Unit Price $0.91000
  • WM9695CT-ND
  • DMN63D8LW-13 - Diodes Incorporated | DMN63D8LW-13DICT-ND DigiKey Electronics
  • DMN63D8LW-13
  • Diodes Incorporated
  • MOSFET N-CH 30V 0.38A SOT323
  • Unit Price $0.23000
  • DMN63D8LW-13DICT-ND
Additional Resources
Standard Package ? 2,000
Other Names TSKS5400S-ASZTB
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TSKS5400S-ASZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,261 - Immediate
  • Unit Price: $0.73000

12:16:45 6/20/2019