Add To Favorites
TSHA6200 Infrared (IR) Emitter 875nm 2.8V 100mA 25mW/sr @ 100mA 24° Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.43700 $4.37
100 0.28000 $28.00
500 0.24080 $120.40
1,000 0.18592 $185.92
2,500 0.16800 $420.00
5,000 0.15680 $784.00
10,000 0.15120 $1,512.00
25,000 0.14896 $3,724.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSHA6200-ND
Copy   TSHA6200-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSHA6200

Copy   TSHA6200
Description EMITTER IR 875NM 100MA RADIAL
Copy   EMITTER IR 875NM 100MA RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 875nm 2.8V 100mA 25mW/sr @ 100mA 24° Radial

Copy   Infrared (IR) Emitter 875nm 2.8V 100mA 25mW/sr @ 100mA 24° Radial
Documents & Media
Datasheets TSHA6200,1,2,3
Online Catalog TSHA6200, TSHA6202 and TSHA6203 Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Bulk ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 25mW/sr @ 100mA
Wavelength 875nm
Voltage - Forward (Vf) (Typ) 2.8V
Viewing Angle 24°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

08:26:11 8/23/2019