Photo Not Available
TS9414VA Infrared (IR) Emitter 940nm 1.35V 100mA 160° Die
Product Overview
Digi-Key Part Number TS9414VA-ND
Copy   TS9414VA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS9414VA

Copy   TS9414VA
Description EMITTER IR 940NM 100MA SMD
Copy   EMITTER IR 940NM 100MA SMD
Detailed Description

Infrared (IR) Emitter 940nm 1.35V 100mA 160° Die

Copy   Infrared (IR) Emitter 940nm 1.35V 100mA  160° Die
Documents & Media
Datasheets TS9414VA
PCN Obsolescence/ EOL TS941 15/Feb/2017
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If -
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.35V
Viewing Angle 160°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

11:21:33 12/14/2018