Photo Not Available
TS9410VA Infrared (IR) Emitter 940nm 1.4V 70mA 120° Die
Product Overview
Digi-Key Part Number TS9410VA-ND
Copy   TS9410VA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS9410VA

Copy   TS9410VA
Description EMITTER IR 940NM 70MA SMD
Copy   EMITTER IR 940NM 70MA SMD
Detailed Description

Infrared (IR) Emitter 940nm 1.4V 70mA 120° Die

Copy   Infrared (IR) Emitter 940nm 1.4V 70mA  120° Die
Documents & Media
Datasheets TS9410VA
PCN Obsolescence/ EOL TS941 15/Feb/2017
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If -
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.4V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

23:53:42 1/19/2019