Photo Not Available
TS8520VA Infrared (IR) Emitter 850nm 1.8V 250mA 120° Die
Product Overview
Digi-Key Part Number TS8520VA-ND
Copy   TS8520VA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS8520VA

Copy   TS8520VA
Description EMITTER IR 850NM 250MA SMD
Copy   EMITTER IR 850NM 250MA SMD
Detailed Description

Infrared (IR) Emitter 850nm 1.8V 250mA 120° Die

Copy   Infrared (IR) Emitter 850nm 1.8V 250mA  120° Die
Documents & Media
Datasheets TS8520VA
PCN Obsolescence/ EOL TS85YYY 15/Feb/2017
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Infrared (IR)
Current - DC Forward (If) (Max) 250mA
Radiant Intensity (Ie) Min @ If -
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.8V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

22:20:08 1/23/2019