Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.53900 $5.39
25 0.44880 $11.22
100 0.38670 $38.67
250 0.34524 $86.31
500 0.29692 $148.46
2,100 0.20715 $435.02
6,300 0.19334 $1,218.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 751-1199-5-ND
Copy   751-1199-5-ND
Quantity Available 1,863
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLWY8900

Copy   TLWY8900
Description LED YELLOW CLEAR 4DIP T/H
Copy   LED YELLOW CLEAR 4DIP T/H
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2.1V 4-DIP (0.200", 5.08mm)

Copy   Yellow 590nm LED Indication - Discrete 2.1V 4-DIP (0.200", 5.08mm)
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series TELUX™
Packaging ? Tube ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style Round with Domed Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 70mA
Viewing Angle 90°
Mounting Type Through Hole
Wavelength - Dominant 590nm
Wavelength - Peak 594nm
Features -
Package / Case 4-DIP (0.200", 5.08mm)
Supplier Device Package 4-DIP
Size / Dimension 7.62mm L x 7.62mm W
Height (Max) 6.40mm
Base Part Number TLW8900
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,100
Other Names 751-1199-5

04:02:37 12/19/2018