Add To Favorites
Photo Not Available
TLVS4200 Orange 605nm LED Indication - Discrete 2.4V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10389 $519.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLVS4200-ND
Copy   TLVS4200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLVS4200

Copy   TLVS4200
Description LED ORANGE CLEAR 3MM T/H
Copy   LED ORANGE CLEAR 3MM T/H
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Orange 605nm LED Indication - Discrete 2.4V Radial

Copy   Orange 605nm LED Indication - Discrete 2.4V Radial
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series TLV.420
Packaging ? Bulk ?
Part Status Active
Color Orange
Configuration Standard
Lens Color -
Lens Transparency Clear
Millicandela Rating 70mcd
Lens Style Round with Flat Top
Lens Size 3.40mm Dia
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test 15mA
Viewing Angle 170°
Mounting Type Through Hole
Wavelength - Dominant 605nm
Wavelength - Peak 605nm
Features -
Package / Case Radial
Supplier Device Package 3mm
Size / Dimension -
Height (Max) 4.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

20:45:52 11/12/2018