Add To Favorites
TLVP4201 Green 560nm LED Indication - Discrete 2.4V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.34900 $3.49
100 0.22820 $22.82
500 0.16400 $82.00
1,000 0.12834 $128.34
2,500 0.11764 $294.11
5,000 0.10695 $534.75
10,000 0.09982 $998.20
25,000 0.09626 $2,406.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLVP4201-ND
Copy   TLVP4201-ND
Quantity Available 4,847
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLVP4201

Copy   TLVP4201
Description LED GREEN CLEAR 3MM T/H
Copy   LED GREEN CLEAR 3MM T/H
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Green 560nm LED Indication - Discrete 2.4V Radial

Copy   Green 560nm LED Indication - Discrete 2.4V Radial
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series TLV.420
Packaging ? Bulk ?
Part Status Active
Color Green
Configuration Standard
Lens Color -
Lens Transparency Clear
Millicandela Rating 30mcd
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test 15mA
Viewing Angle 170°
Mounting Type Through Hole
Wavelength - Dominant 560nm
Wavelength - Peak 555nm
Features -
Package / Case Radial
Supplier Device Package 3mm
Size / Dimension -
Height (Max) 4.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

10:44:19 8/21/2019