Add To Favorites
TLVP4200 Green 560nm LED Indication - Discrete 2.4V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10395 $519.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLVP4200-ND
Copy   TLVP4200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLVP4200

Copy   TLVP4200
Description LED GREEN CLEAR 3MM T/H
Copy   LED GREEN CLEAR 3MM T/H
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 560nm LED Indication - Discrete 2.4V Radial

Copy   Green 560nm LED Indication - Discrete 2.4V Radial
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series TLV.420
Packaging ? Bulk ?
Part Status Active
Color Green
Configuration Standard
Lens Color -
Lens Transparency Clear
Millicandela Rating 20mcd
Lens Style Round with Flat Top
Lens Size 3mm, T-1
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test 15mA
Viewing Angle 170°
Mounting Type Through Hole
Wavelength - Dominant 560nm
Wavelength - Peak 555nm
Features -
Package / Case Radial
Supplier Device Package 3mm
Size / Dimension -
Height (Max) 4.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

14:00:57 12/17/2018