Add To Favorites
TLUR6401 Red 630nm LED Indication - Discrete 2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34800 $3.48
25 0.30160 $7.54
100 0.23200 $23.20
250 0.18852 $47.13
500 0.13920 $69.60
1,000 0.11600 $116.00
2,500 0.10440 $261.00
5,000 0.09860 $493.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLUR6401-ND
Copy   TLUR6401-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLUR6401

Copy   TLUR6401
Description LED RED DIFFUSED 5MM T/H
Copy   LED RED DIFFUSED 5MM T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 630nm LED Indication - Discrete 2V Radial

Copy   Red 630nm LED Indication - Discrete 2V Radial
Documents & Media
Datasheets TLUR640x
Mfg CAD Models 5MM.stp
PCN Assembly/Origin Mult Dev Chip Supplier Chg 18/May/2018
Online Catalog 5mm Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Configuration Standard
Lens Color -
Lens Transparency Diffused
Millicandela Rating 15mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant 630nm
Wavelength - Peak 640nm
Features -
Package / Case Radial
Supplier Device Package 5mm
Size / Dimension -
Height (Max) 9.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

10:50:05 1/18/2019