USD
Favorite

TLMS1000-GS08 Red 628nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Price & Procurement
17,379 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.35600 $3.56
100 0.23220 $23.22
500 0.16688 $83.44
1,000 0.13061 $130.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLMS1000-GS08TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.11402
  • Cut Tape (CT)  : TLMS1000-GS08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,379 - Immediate
  • Unit Price: $0.49000

TLMS1000-GS08

Datasheet
Digi-Key Part Number TLMS1000-GS08DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLMS1000-GS08
Copy  
Description LED RED 0603 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 628nm LED Indication - Discrete 1.8V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets TLM(O,S,Y)1000
EDA / CAD Models TLMS1000-GS08 by SnapEDA
Online Catalog TLMx1000 Series Rectangle with Flat Top 0603 LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 4mcd
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 628nm
Wavelength - Peak 640nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

0440005.WR

FUSE BOARD MNT 5A 32VAC/VDC 1206

Littelfuse Inc.

$0.96000 Details

TLMY1000-GS08

LED YELLOW 0603 SMD

Vishay Semiconductor Opto Division

$0.49000 Details

TLMO1000-GS08

LED ORANGE 0603 SMD

Vishay Semiconductor Opto Division

$0.49000 Details

BLM21PG300SH1D

FERRITE BEAD 30 OHM 0805 1LN

Murata Electronics

$0.17000 Details

TLMG1100-GS08

LED GREEN 0603 SMD

Vishay Semiconductor Opto Division

$0.49000 Details

MX25V1635FZNQ

IC FLASH 16M SPI 80MHZ 8WSON

Macronix

$0.77000 Details
Additional Resources
Standard Package 1
Other Names TLMS1000-GS08DKR