Add To Favorites
Product Overview
Digi-Key Part Number TLLY5401-ND
Quantity Available 449
Can ship immediately
Manufacturer

Manufacturer Part Number

TLLY5401

Description LED YELLOW DIFF 5.8MM ROUND T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Yellow 588nm LED Indication - Discrete 2.4V Radial

Documents & Media
Datasheets TLL(G,R,Y)540.
Online Catalog 5mm, T-1 3/4 Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow
Lens Color -
Lens Transparency Diffused
Millicandela Rating 2mcd
Lens Style/Size Round with Domed Top, 5.80mm
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test 2mA
Viewing Angle 50°
Mounting Type Through Hole
Wavelength - Dominant 588nm
Wavelength - Peak 585nm
Features -
Package / Case Radial
Supplier Device Package 5mm
Size / Dimension -
Height (Max) 12.80mm
Base Part Number TLL5401
 
Additional Resources
Standard Package ? 4,000

20:24:22 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.29900 $2.99
25 0.24440 $6.11
100 0.19550 $19.55
250 0.16496 $41.24
500 0.14054 $70.27
1,000 0.10998 $109.98
2,500 0.10082 $252.04
5,000 0.09165 $458.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback