Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.35800 $3.58
100 0.23360 $23.36
500 0.16790 $83.95
1,000 0.13140 $131.40
2,500 0.12045 $301.13
5,000 0.10950 $547.50
10,000 0.10220 $1,022.00
25,000 0.09855 $2,463.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 751-1138-ND
Copy   751-1138-ND
Quantity Available 3,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLHR6205

Copy   TLHR6205
Description LED RED CLEAR 5MM T/H
Copy   LED RED CLEAR 5MM T/H
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red 619nm LED Indication - Discrete 2V Radial

Copy   Red 619nm LED Indication - Discrete 2V Radial
Documents & Media
Datasheets TLH(G,R,Y)620x Series
Mfg CAD Models 5MM.stp
PCN Assembly/Origin Mult Dev Chip Supplier Chg 18/May/2018
Online Catalog 5mm Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Configuration Standard
Lens Color -
Lens Transparency Clear
Millicandela Rating 70mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 28°
Mounting Type Through Hole
Wavelength - Dominant 619nm
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package 5mm
Size / Dimension -
Height (Max) 9.10mm
Base Part Number TLH6205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 751-1138

22:02:43 8/19/2019