Add To Favorites
TLHP42J2L1 Green 560nm LED Indication - Discrete 2.2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14700 $735.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLHP42J2L1-ND
Copy   TLHP42J2L1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLHP42J2L1

Copy   TLHP42J2L1
Description LED GREEN CLEAR 3MM T/H
Copy   LED GREEN CLEAR 3MM T/H
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 560nm LED Indication - Discrete 2.2V Radial

Copy   Green 560nm LED Indication - Discrete 2.2V Radial
Documents & Media
Datasheets TLHP42J2L1
PCN Assembly/Origin OMV-767-2014-Rev-0 22/Jul/2014
Mult Dev Chip Supplier Chg 18/May/2018
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Configuration Standard
Lens Color -
Lens Transparency Clear
Millicandela Rating 9.8mcd
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 10mA
Viewing Angle 44°
Mounting Type Through Hole
Wavelength - Dominant 560nm
Wavelength - Peak 555nm
Features -
Package / Case Radial
Supplier Device Package 3mm
Size / Dimension -
Height (Max) 6.10mm
Base Part Number TLH42
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

20:21:03 12/12/2018