Add To Favorites
TLCO5100 Orange 605nm LED Indication - Discrete 2.1V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14751 $590.04
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLCO5100-ND
Copy   TLCO5100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLCO5100

Copy   TLCO5100
Description LED ORANGE CLEAR 5MM T/H
Copy   LED ORANGE CLEAR 5MM T/H
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Orange 605nm LED Indication - Discrete 2.1V Radial

Copy   Orange 605nm LED Indication - Discrete 2.1V Radial
Documents & Media
Datasheets TLCx510x
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series TLC.51
Packaging ? Bulk ?
Part Status Active
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12000mcd
Lens Style Round with Domed Top
Lens Size 5.80mm Dia
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 50mA
Viewing Angle 18°
Mounting Type Through Hole
Wavelength - Dominant 605nm
Wavelength - Peak 611nm
Features -
Package / Case Radial
Supplier Device Package 5mm
Size / Dimension -
Height (Max) 9.00mm
Base Part Number TLC5100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

02:40:18 10/23/2018