USD
Favorite

TEMD7000X01 Photodiode 900nm 100ns 120° 0805 (2012 Metric)
Price & Procurement
305,507 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.77000 $7.70
100 0.49500 $49.50
500 0.41800 $209.00
1,000 0.33000 $330.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TEMD7000X01TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 303,000 - Immediate
  • Unit Price: $0.30800
  • Cut Tape (CT)  : TEMD7000X01CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 305,507 - Immediate
  • Unit Price: $0.99000

TEMD7000X01

Datasheet
Digi-Key Part Number TEMD7000X01DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TEMD7000X01
Copy  
Description PHOTODIODE 700 TO 1070 NM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Photodiode 900nm 100ns 120° 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Digi-Reel® 
Part Status Active
Wavelength 900nm
Color - Enhanced -
Spectral Range 430nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 0.23mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Base Part Number TEMD7000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TEMD7100X01

PHOTODIODE 700 TO 1070 NM

Vishay Semiconductor Opto Division

$0.99000 Details

VEMD1060X01

PHOTODIODE 350 TO 1070 NM

Vishay Semiconductor Opto Division

$0.95000 Details

VEMD6060X01

PHOTODIODE 700 TO 1070 NM

Vishay Semiconductor Opto Division

$1.41000 Details

VSMD66694

EMITTER IR 940NM, 660NM 70MA SMD

Vishay Semiconductor Opto Division

$1.34000 Details

MTSM0013-199-IR

SWIR EMITTER 1300NM 1206 SMD

Marktech Optoelectronics

$20.42000 Details

MTSM5010-199-IR

SWIR EMITTER 1050NM 1206 SMD

Marktech Optoelectronics

$18.07000 Details
Additional Resources
Standard Package 1
Other Names TEMD7000X01DKR