Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.16300 $11.63
25 0.89440 $22.36
100 0.80490 $80.49
250 0.71548 $178.87
500 0.60816 $304.08
1,000 0.50084 $500.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TEKT5400S-ASZCT-ND
Copy   TEKT5400S-ASZCT-ND
Quantity Available 6,648
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TEKT5400S-ASZ

Copy   TEKT5400S-ASZ
Description SENSOR PHOTO 920NM SID VIEW 2SIP
Copy   SENSOR PHOTO 920NM SID VIEW 2SIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Phototransistor 920nm Side View 2-SIP

Copy   Phototransistor 920nm Side View 2-SIP
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 70V
Current - Collector (Ic) (Max) 100mA
Current - Dark (Id) (Max) 100nA
Wavelength 920nm
Viewing Angle 74°
Power - Max 150mW
Mounting Type Through Hole
Orientation Side View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 2-SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • TSKS5400S-ASZ - Vishay Semiconductor Opto Division | TSKS5400S-ASZCT-ND DigiKey Electronics
  • TSKS5400S-ASZ
  • Vishay Semiconductor Opto Division
  • EMITTER IR 950NM 100MA
  • Unit Price $0.69000
  • TSKS5400S-ASZCT-ND
  • APA3010P3BT-GX - Kingbright | 754-1841-1-ND DigiKey Electronics
  • APA3010P3BT-GX
  • Kingbright
  • SENSOR PHOTO SIDE VIEW 2SMD
  • Unit Price $0.50000
  • 754-1841-1-ND
  • APA3010SF4C - Kingbright | 754-1070-1-ND DigiKey Electronics
  • APA3010SF4C
  • Kingbright
  • EMITTER IR 880NM 50MA SMD
  • Unit Price $0.61000
  • 754-1070-1-ND
  • DMN63D8LW-13 - Diodes Incorporated | DMN63D8LW-13DICT-ND DigiKey Electronics
  • DMN63D8LW-13
  • Diodes Incorporated
  • MOSFET N-CH 30V 0.38A SOT323
  • Unit Price $0.23000
  • DMN63D8LW-13DICT-ND
  • 1050400001 - Molex | WM9695CT-ND DigiKey Electronics
  • 1050400001
  • Molex
  • 2MM 3 CIRCUITS BATTERY CONN
  • Unit Price $0.91000
  • WM9695CT-ND
Additional Resources
Standard Package ? 1
Other Names TEKT5400S-ASZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : TEKT5400S-ASZTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.45313

09:18:04 7/22/2019