USD
Favorite

TCMT4606 Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP
Price & Procurement
2,691 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.05200 $20.52
100 1.19160 $119.16
500 1.05920 $529.60
1,000 0.91025 $910.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TCMT4606TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.86060
  • Digi-Reel®  : TCMT4606DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,691 - Immediate
  • Unit Price: Digi-Reel®

TCMT4606

Datasheet
Digi-Key Part Number TCMT4606CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCMT4606
Copy  
Description OPTOISO 3.75KV 4CH TRANS 16SOP
Copy  
Detailed Description

Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP

Copy  
Documents & Media
Datasheets TCMT1600, TCMT4600 Series
Featured Product PCB Design Tools
PCN Design/Specification OMV-795-2014-Rev-0 03/Mar/2014
HTML Datasheet TCMT1600, TCMT4600 Series
EDA / CAD Models TCMT4606 by SnapEDA
Simulation Models AC_BJT_5mA_V2 Spice Model
Online Catalog TCMT4600/4606 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 4
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 4.7µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.35V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
Base Part Number TCMT4606
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM5161PWPT

IC REG BCK FLYBCK ADJ 14HTSSOP

Texas Instruments

$4.83000 Details
Additional Resources
Standard Package 1
Other Names TCMT4606CT