Add To Favorites
TCMT4600T0 OPTOISO 3.75KV 4CH TRANS 16SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.25700 $22.57
25 1.67480 $41.87
100 1.45640 $145.64
250 1.31076 $327.69
500 1.16512 $582.56
1,000 1.00128 $1,001.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCMT4600T0CT-ND
Copy   TCMT4600T0CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCMT4600T0

Copy   TCMT4600T0
Description OPTOISO 3.75KV 4CH TRANS 16SOP
Copy   OPTOISO 3.75KV 4CH TRANS 16SOP
Detailed Description

OPTOISO 3.75KV 4CH TRANS 16SOP

Copy   OPTOISO 3.75KV 4CH TRANS 16SOP
Documents & Media
Datasheets TCMT1600, TCMT4600 Series
Featured Product PCB Design Tools
PCN Design/Specification OMV-795-2014-Rev-0 03/Mar/2014
HTML Datasheet TCMT1600, TCMT4600 Series
EDA / CAD Models TCMT4600T0 by SnapEDA
Online Catalog TCMT4600/4606 Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 4
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 80% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 4.7µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.35V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCMT4600 - Vishay Semiconductor Opto Division | 751-1376-1-ND DigiKey Electronics
  • TCMT4600
  • Vishay Semiconductor Opto Division
  • OPTOISO 3.75KV 4CH TRANS 16-SOP
  • Unit Price $2.55000
  • 751-1376-1-ND
  • PS2501-1-A - CEL | PS2501-1A-ND DigiKey Electronics
  • PS2501-1-A
  • CEL
  • OPTOISOLATOR 5KV TRANS 4DIP
  • Unit Price $0.55000
  • PS2501-1A-ND
  • 0436500300 - Molex, LLC | WM1861-ND DigiKey Electronics
  • 0436500300
  • Molex, LLC
  • CONN HEADER 3POS 3MM RT ANG TIN
  • Unit Price $1.10000
  • WM1861-ND
  • ISL83071EIBZA-T - Renesas Electronics America Inc. | ISL83071EIBZA-TCT-ND DigiKey Electronics
  • ISL83071EIBZA-T
  • Renesas Electronics America Inc.
  • IC TXRX RS422/485 250KBPS 8SOIC
  • Unit Price $1.52000
  • ISL83071EIBZA-TCT-ND
  • SSM3J332R,LF - Toshiba Semiconductor and Storage | SSM3J332RLFCT-ND DigiKey Electronics
  • SSM3J332R,LF
  • Toshiba Semiconductor and Storage
  • MOSFET P CH 30V 6A 2-3Z1A
  • Unit Price $0.57000
  • SSM3J332RLFCT-ND
Additional Resources
Standard Package ? 1
Other Names TCMT4600T0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCMT4600T0TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.86060
  • Digi-Reel® ? : TCMT4600T0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

23:04:46 12/12/2018