Add To Favorites
Photo Not Available
TCET1106G Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.42100 $4.21
100 0.27000 $27.00
500 0.23220 $116.10
1,000 0.17928 $179.28
2,500 0.16200 $405.00
5,000 0.15120 $756.00
10,000 0.14580 $1,458.00
25,000 0.14364 $3,591.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCET1106G-ND
Copy   TCET1106G-ND
Quantity Available 3,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCET1106G

Copy   TCET1106G
Description OPTOISOLATOR 5KV TRANS 4DIP
Copy   OPTOISOLATOR 5KV TRANS 4DIP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP

Copy   Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Documents & Media
Datasheets TCET1100(G) - TCET1109(G)
Featured Product PCB Design Tools
Online Catalog TCET110x, TCET110xG Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 4.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case 4-DIP (0.400", 10.16mm)
Supplier Device Package 4-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

15:58:41 8/19/2019