Add To Favorites
Product Overview
Digi-Key Part Number TCDT1102G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TCDT1102G

Description OPTOISOLATOR 5KV TRANS 6DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP

Documents & Media
Datasheets TCDT1102(G)
TCDT1100/G
Featured Product PCB Design Tools
Online Catalog TCDT1100,1, 2, 3, TCDT1100G, 1G, 2G, 3G Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 63% @ 10mA
Current Transfer Ratio (Max) 125% @ 10mA
Turn On / Turn Off Time (Typ) 11µs, 7µs
Rise / Fall Time (Typ) 7µs, 6.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 32V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case 6-DIP (0.400", 10.16mm)
Supplier Device Package 6-DIP
 
Additional Resources
Standard Package ? 2,000

14:32:11 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.52300 $5.23
25 0.43560 $10.89
100 0.37520 $37.52
250 0.33500 $83.75
500 0.28810 $144.05
1,000 0.22244 $222.44
2,500 0.20100 $502.50
5,000 0.18760 $938.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback