Add To Favorites
SFH6747T Logic Output Optoisolator 10MBd Open Drain 3000Vrms 1 Channel 10kV/µs CMTI 8-SOIC
Product Overview
Digi-Key Part Number SFH6747T-ND
Copy   SFH6747T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH6747T

Copy   SFH6747T
Description OPTOISO 3KV OPEN DRAIN 8SOIC
Copy   OPTOISO 3KV OPEN DRAIN 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Logic Output Optoisolator 10MBd Open Drain 3000Vrms 1 Channel 10kV/µs CMTI 8-SOIC

Copy   Logic Output Optoisolator 10MBd Open Drain 3000Vrms 1 Channel 10kV/µs CMTI 8-SOIC
Documents & Media
Datasheets SFH6745-47T,55-57T
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3000Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Open Drain
Current - Output / Channel 50mA
Data Rate 10MBd
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Rise / Fall Time (Typ) 23ns, 7ns
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.12840 $2,256.80

Submit a request for quotation on quantities greater than those displayed.

00:39:12 9/25/2018