SFH655A-X009T Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD
Product Overview
Digi-Key Part Number SFH655A-X009TCT-ND
Copy   SFH655A-X009TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH655A-X009T

Copy   SFH655A-X009T
Description OPTOISOLATOR 5.3KV DARL 4SMD
Copy   OPTOISOLATOR 5.3KV DARL 4SMD
Detailed Description

Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD

Copy   Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD
Documents & Media
Datasheets SFH655A
Option Information
Featured Product PCB Design Tools
PCN Obsolescence/ EOL Mult Dev EOL 9/Mar/2017
HTML Datasheet Option Information
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 600% @ 1mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 16µs, 15µs
Rise / Fall Time (Typ) 14µs, 14µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 55V
Current - Output / Channel 125mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 1V
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SFH655A-X009TCT

04:32:20 1/23/2019