SFH620AGB-3114 Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Product Overview
Digi-Key Part Number SFH620AGB-3114-ND
Copy   SFH620AGB-3114-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH620AGB-3114

Copy   SFH620AGB-3114
Description OPTOISOLATOR 5.3KV TRANS
Copy   OPTOISOLATOR 5.3KV TRANS
Detailed Description

Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP

Copy   Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Documents & Media
Datasheets SFH620AA, SFH620AGB
Featured Product PCB Design Tools
PCN Obsolescence/ EOL Mult Dev EOL 9/Mar/2017
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tube ?
Part Status Obsolete
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 2µs, 25µs
Rise / Fall Time (Typ) -
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

01:29:14 12/12/2018