SFH6186-3X002T Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Product Overview
Digi-Key Part Number SFH6186-3X002T-ND
Copy   SFH6186-3X002T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH6186-3X002T

Copy   SFH6186-3X002T
Description OPTOISOLATOR 5.3KV TRANS 4SMD
Copy   OPTOISOLATOR 5.3KV TRANS 4SMD
Detailed Description

Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD

Copy   Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Documents & Media
Datasheets SFH618A, SFH6186
Design Resources Vishay LTSpice Instructions
Featured Product PCB Design Tools
PCN Obsolescence/ EOL Mult Dev EOL 9/Mar/2017
EDA / CAD Models SFH6186-3X002T by SnapEDA
Simulation Models BJT_1mA Spice Model
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 100% @ 1mA
Current Transfer Ratio (Max) 200% @ 1mA
Turn On / Turn Off Time (Typ) 6µs, 5.5µs
Rise / Fall Time (Typ) 3.5µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 55V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

14:12:54 12/18/2018