• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SFH6186-3X002-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SFH6186-3X002

Description OPTOISOLATOR 5.3KV TRANS 4SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optoisolator Transistor Output 5300Vrms 1 Channel

Documents & Media
Datasheets SFH618A, SFH6186
Featured Product PCB Design Tools
PCN Obsolescence/ EOL Mult Dev EOL 9/Mar/2017
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Part Status Obsolete
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 100% @ 1mA
Current Transfer Ratio (Max) 200% @ 1mA
Turn On / Turn Off Time (Typ) 6µs, 5.5µs
Rise / Fall Time (Typ) 3.5µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 55V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
 
Additional Resources
Standard Package ? 4,000

03:03:48 5/27/2018

Send Feedback