Add To Favorites
SFH1690BT Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.71300 $7.13
100 0.45830 $45.83
500 0.38704 $193.52
1,000 0.30555 $305.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFH1690BTCT-ND
Copy   SFH1690BTCT-ND
Quantity Available 4,749
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH1690BT

Copy   SFH1690BT
Description OPTOISOLATOR 3.75KV TRANS 4SOP
Copy   OPTOISOLATOR 3.75KV TRANS 4SOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Documents & Media
Datasheets SFH1690 Series
Featured Product PCB Design Tools
Online Catalog SFH1690AT, BT, CT, ABT Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 5µs, 3µs
Rise / Fall Time (Typ) 3µs, 4µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SFH1690BTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SFH1690BTTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.27160
  • Digi-Reel® ? : SFH1690BTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,749 - Immediate
  • Unit Price: Digi-Reel®

00:08:26 8/24/2019