Add To Favorites
ILD610-2X007T Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96938 $969.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ILD610-2X007T-ND
Copy   ILD610-2X007T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ILD610-2X007T

Copy   ILD610-2X007T
Description OPTOISO 5.3KV 2CH TRANS 8SMD
Copy   OPTOISO 5.3KV 2CH TRANS 8SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD

Copy   Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Documents & Media
Datasheets ILD610
Option Information
Featured Product PCB Design Tools
HTML Datasheet Option Information
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Channels 2
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 63% @ 10mA
Current Transfer Ratio (Max) 125% @ 10mA
Turn On / Turn Off Time (Typ) 3.2µs, 3.4µs
Rise / Fall Time (Typ) 2.5µs, 2.6µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

03:40:15 10/16/2018