Add To Favorites
Product Overview
Digi-Key Part Number IL4208-X007TCT-ND
Quantity Available 2,271
Can ship immediately
Manufacturer

Manufacturer Part Number

IL4208-X007T

Description OPTOISOLATOR 5.3KV TRIAC 6SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD

Documents & Media
Datasheets IL420, IL4208
Option Information
Mfg CAD Models DIP6-OP7.(igs,stp)
EDA / CAD Models IL4208-X007T by SnapEDA
Online Catalog IL420, IL4208 Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 5300Vrms
Voltage - Off State 800V
Static dV/dt (Min) 10kV/µs
Current - LED Trigger (Ift) (Max) 2mA
Current - On State (It (RMS)) (Max) 300mA
Current - Hold (Ih) 500µA
Turn On Time 35µs
Voltage - Forward (Vf) (Typ) 1.16V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approvals CQC, CSA, cUR, UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FOD852SD - ON Semiconductor | FOD852SDCT-ND DigiKey Electronics
  • FOD852SD
  • ON Semiconductor
  • OPTOISOLATOR 5KV DARLINGTON 4SMD
  • Unit Price $1.22000
  • FOD852SDCT-ND
Additional Resources
Standard Package ? 1
Other Names IL4208-X007TCT

01:25:29 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.35000 $4.35
10 3.62200 $36.22
25 3.04240 $76.06
100 2.60770 $260.77
250 2.31792 $579.48
500 2.10062 $1,050.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IL4208-X007TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.75161
  • Digi-Reel® ? : IL4208-X007TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,271 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IL4208-X007-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,070 - Immediate
  • Unit Price: $3.89000
Send Feedback