Add To Favorites
IL300-F-X009T Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.76000 $12.76
10 11.55800 $115.58
25 9.15000 $228.75
100 7.70530 $770.53
250 7.22372 $1,805.93
500 6.62172 $3,310.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IL300-F-X009TCT-ND
Copy   IL300-F-X009TCT-ND
Quantity Available 940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IL300-F-X009T

Copy   IL300-F-X009T
Description OPTOISO 5.3KV PHVOLT 8SMD
Copy   OPTOISO 5.3KV PHVOLT 8SMD
Detailed Description

Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD

Copy   Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD
Documents & Media
Datasheets IL300
Option Information
Mfg Application Notes Designing Linear Amplifiers Using IL300
Design Resources Vishay LTSpice Instructions
Featured Product PCB Design Tools
Mfg CAD Models DIP8-OP9.(igs,stp)
PCN Design/Specification IL300 12/Jun/2017
HTML Datasheet IL300
Option Information
Simulation Models Darlington_10mA Spice Model
Online Catalog IL300 Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 1µs, 1µs
Input Type DC
Output Type Photovoltaic, Linearized
Voltage - Output (Max) 500mV
Current - Output / Channel 70µA (Typ)
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) -
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CUS520,H3F - Toshiba Semiconductor and Storage | CUS520H3FCT-ND DigiKey Electronics
  • CUS520,H3F
  • Toshiba Semiconductor and Storage
  • DIODE SCHOTTKY 30V 200MA
  • Unit Price $0.22000
  • CUS520H3FCT-ND
  • OSTTC022162 - On Shore Technology Inc. | ED2609-ND DigiKey Electronics
  • OSTTC022162
  • On Shore Technology Inc.
  • TERM BLK 2P SIDE ENT 5.08MM PCB
  • Unit Price $0.82000
  • ED2609-ND
  • LM317LIPK - Texas Instruments | 296-21742-1-ND DigiKey Electronics
  • LM317LIPK
  • Texas Instruments
  • IC REG LIN POS ADJ 100MA SOT89-3
  • Unit Price $0.72000
  • 296-21742-1-ND
  • ISE0505A-TR - XP Power | 1470-2945-1-ND DigiKey Electronics
  • ISE0505A-TR
  • XP Power
  • DC DC CONVERTER 5V 1W
  • Unit Price $4.25000
  • 1470-2945-1-ND
  • HCNR201-550E - Broadcom Limited | 516-3916-1-ND DigiKey Electronics
  • HCNR201-550E
  • Broadcom Limited
  • OPTOISO 5KV LINEAR PHVOLT 8DIPGW
  • Unit Price $6.03000
  • 516-3916-1-ND
Additional Resources
Standard Package ? 1
Other Names IL300-F-X009TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : IL300-F-X009-ND
  • Minimum Quantity: 1
  • Quantity Available: 433 - Immediate
  • Unit Price: $11.55000
  • Tape & Reel (TR) ? : IL300-F-X009TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.69140
  • Digi-Reel® ? : IL300-F-X009TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 940 - Immediate
  • Unit Price: Digi-Reel®

20:48:35 12/14/2018