Photo Not Available
IL256AT-2037-LB OPTOISO 4KV TRANS E3 8SOIC
Product Overview
Digi-Key Part Number IL256AT-2037-LB-ND
Copy   IL256AT-2037-LB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IL256AT-2037-LB

Copy   IL256AT-2037-LB
Description OPTOISO 4KV TRANS E3 8SOIC
Copy   OPTOISO 4KV TRANS E3 8SOIC
Detailed Description

OPTOISO 4KV TRANS E3 8SOIC

Copy   OPTOISO 4KV TRANS E3 8SOIC
Documents & Media
Datasheets IL256AT
Design Resources Vishay LTSpice Instructions
Featured Product PCB Design Tools
PCN Obsolescence/ EOL EOL 29/Jan/2017
Simulation Models AC_BJT_10mA Spice Model
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? -
Part Status Obsolete
Voltage - Isolation -
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) -
Input Type -
Output Type -
Voltage - Output (Max) -
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) -
Vce Saturation (Max) -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

14:40:36 12/14/2018