Photo Not Available
E9058-LB OPTOCOUPLER
Product Overview
Digi-Key Part Number E9058-LB-ND
Copy   E9058-LB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E9058-LB

Copy   E9058-LB
Description OPTOCOUPLER
Copy   OPTOCOUPLER
Detailed Description

OPTOCOUPLER

Copy   OPTOCOUPLER
Documents & Media
Featured Product PCB Design Tools
PCN Obsolescence/ EOL Mult Dev EOL 9/Mar/2017
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? -
Part Status Obsolete
Voltage - Isolation -
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) -
Input Type -
Output Type -
Voltage - Output (Max) -
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) -
Vce Saturation (Max) -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

17:05:04 1/18/2019