Add To Favorites
CNY65ST Optoisolator Transistor Output 13900VDC 1 Channel 4-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.55800 $25.58
25 1.89760 $47.44
100 1.65000 $165.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CNY65STCT-ND
Copy   CNY65STCT-ND
Quantity Available 2,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CNY65ST

Copy   CNY65ST
Description OPTOISOLATOR 13.9KV TRANS 4-SMD
Copy   OPTOISOLATOR 13.9KV TRANS 4-SMD
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Optoisolator Transistor Output 13900VDC 1 Channel 4-SMD

Copy   Optoisolator Transistor Output 13900VDC 1 Channel 4-SMD
Documents & Media
Datasheets CNY(64,65)xxST
Featured Product PCB Design Tools
Mfg CAD Models CNY65-SMD.(igs,stp)
EDA / CAD Models CNY65ST by SnapEDA
Online Catalog CNY64AYST, ABST, AGRST, CNY65AYST, ABST, AGRST Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 13900VDC
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 5µs, 3µs
Rise / Fall Time (Typ) 2.4µs, 2.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 32V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.32V
Current - DC Forward (If) (Max) 75mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • OPI150 - TT Electronics/Optek Technology | 365-1853-ND DigiKey Electronics
  • OPI150
  • TT Electronics/Optek Technology
  • OPTOISO 50KV TRANS W/BASE AXIAL
  • Unit Price $48.55000
  • 365-1853-ND
  • OPI120 - TT Electronics/Optek Technology | 365-1849-ND DigiKey Electronics
  • OPI120
  • TT Electronics/Optek Technology
  • OPTOISO 15KV TRANS W/BASE AXIAL
  • Unit Price $9.08000
  • 365-1849-ND
Additional Resources
Standard Package ? 1
Other Names CNY65STCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CNY65STTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $1.35000
  • Digi-Reel® ? : CNY65STDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,800 - Immediate
  • Unit Price: Digi-Reel®

02:06:41 10/18/2018