Photo Not Available
4N33-X009T Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Product Overview
Digi-Key Part Number 4N33-X009TCT-ND
Copy   4N33-X009TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4N33-X009T

Copy   4N33-X009T
Description OPTOISO 5.3KV DARL W/BASE 6SMD
Copy   OPTOISO 5.3KV DARL W/BASE 6SMD
Detailed Description

Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD

Copy   Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Documents & Media
Datasheets 4N32, 4N33
Design Resources Vishay LTSpice Instructions
Featured Product PCB Design Tools
PCN Obsolescence/ EOL Mult Dev EOL 9/Mar/2017
Simulation Models Darlington_10mA Spice Model
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 500% @ 10mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 5µs, 100µs (Max)
Rise / Fall Time (Typ) -
Input Type DC
Output Type Darlington with Base
Voltage - Output (Max) 30V
Current - Output / Channel 100mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 1V (Typ)
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4N33-X009TCT

18:24:07 12/16/2018