4N33-X00 Optoisolator Darlington with Base Output 5300Vrms 1 Channel
Product Overview
Digi-Key Part Number 4N33-X00-ND
Copy   4N33-X00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4N33-X00

Copy   4N33-X00
Description OPTOISO 5.3KV DARL W/BASE 6DIP
Copy   OPTOISO 5.3KV DARL W/BASE 6DIP
Detailed Description

Optoisolator Darlington with Base Output 5300Vrms 1 Channel

Copy   Optoisolator Darlington with Base Output 5300Vrms 1 Channel
Documents & Media
Datasheets 4N32, 4N33
Featured Product PCB Design Tools
PCN Obsolescence/ EOL Mult Dev EOL 9/Mar/2017
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tube ?
Part Status Obsolete
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 500% @ 10mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 5µs, 100µs (Max)
Rise / Fall Time (Typ) -
Input Type DC
Output Type Darlington with Base
Voltage - Output (Max) 30V
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 1V (Typ)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

00:10:57 11/18/2018