Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VTVS58ASMF-HM3-18-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VTVS58ASMF-HM3-18

Description TVS DIODE 57.6V 98V DO219AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 36 Weeks
Documents & Media
Datasheets VTVS10ASMF - VTVS63GSMF
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, TransZorb®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 57.6V
Voltage - Breakdown (Min) 64.6V
Voltage - Clamping (Max) @ Ipp 98V
Current - Peak Pulse (10/1000µs) 3.89A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 245pF @ 1MHz
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package DO-219AB (SMF)
 
Additional Resources
Standard Package ? 50,000

19:58:36 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50,000 0.10500 $5,250.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VTVS58ASMF-HM3-08-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10500
Send Feedback