Add To Favorites
VSB2045Y-M3/54 Diode Schottky 45V 6.5A Through Hole P600
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.13900 $11.39
100 0.88810 $88.81
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VSB2045Y-M3/54GICT-ND
Copy   VSB2045Y-M3/54GICT-ND
Quantity Available 1,551
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VSB2045Y-M3/54

Copy   VSB2045Y-M3/54
Description DIODE SCHOTTKY 45V 6.5A P600
Copy   DIODE SCHOTTKY 45V 6.5A P600
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 45V 6.5A Through Hole P600

Copy   Diode Schottky 45V 6.5A Through Hole P600
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TMBS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 6.5A
Voltage - Forward (Vf) (Max) @ If 580mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1.2mA @ 45V
Capacitance @ Vr, F 2050pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5640100132F - Dialight | 350-1751-ND DigiKey Electronics
  • 5640100132F
  • Dialight
  • LED 3HI 3MM RED/YEL/GRN PC MNT
  • Unit Price $3.02000
  • 350-1751-ND
  • PAF500F24-28 - TDK-Lambda Americas Inc. | 285-1481-ND DigiKey Electronics
  • PAF500F24-28
  • TDK-Lambda Americas Inc.
  • DC DC CONVERTER 28V 500W
  • Unit Price $242.40000
  • 285-1481-ND
  • SF-2923HC20C-2 - Bourns Inc. | SF-2923HC20C-2CT-ND DigiKey Electronics
  • SF-2923HC20C-2
  • Bourns Inc.
  • SINGLFUSE 2923 HIGH-CURRENT 60VD
  • Unit Price $5.42000
  • SF-2923HC20C-2CT-ND
Additional Resources
Standard Package ? 1
Other Names VSB2045Y-M3/54GICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSB2045Y-M3/54GITR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $0.71231
  • Tape & Box (TB) ? : VSB2045Y-M3/73-ND
  • Minimum Quantity: 2,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.52486

07:02:01 8/24/2019