Add To Favorites
VS-ST230S12P1VPBF SCR 1.2kV 360A Standard Recovery Chassis, Stud Mount TO-209AB (TO-93)
Product Overview
Digi-Key Part Number VS-ST230S12P1VPBF-ND
Copy   VS-ST230S12P1VPBF-ND
Quantity Available 24
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-ST230S12P1VPBF

Copy   VS-ST230S12P1VPBF
Description SCR 1200V 360A TO-93
Copy   SCR 1200V 360A TO-93
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

SCR 1.2kV 360A Standard Recovery Chassis, Stud Mount TO-209AB (TO-93)

Copy   SCR 1.2kV 360A Standard Recovery Chassis, Stud Mount TO-209AB (TO-93)
Documents & Media
Datasheets ST230S Series
Online Catalog Standard Recovery SCRs
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Off State 1.2kV
Voltage - Gate Trigger (Vgt) (Max) 3V
Current - Gate Trigger (Igt) (Max) 150mA
Voltage - On State (Vtm) (Max) 1.55V
Current - On State (It (AV)) (Max) 230A
Current - On State (It (RMS)) (Max) 360A
Current - Hold (Ih) (Max) 600mA
Current - Off State (Max) 30mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 4800A, 5000A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Chassis, Stud Mount
Package / Case TO-209AB, TO-93-4, Stud
Supplier Device Package TO-209AB (TO-93)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names VSST230S12P1VPBF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.39000 $112.39
10 106.58600 $1,065.86
25 103.68560 $2,592.14
100 96.67660 $9,667.66

Submit a request for quotation on quantities greater than those displayed.

18:40:42 9/25/2018