Add To Favorites
VS-ST230C16C0 SCR 1.6kV 780A Standard Recovery Chassis Mount TO-200AB, A-PUK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.20000 $78.20
10 74.28800 $742.88
25 72.33320 $1,808.33
100 66.95710 $6,695.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ST230C16C0-ND
Copy   ST230C16C0-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-ST230C16C0

Copy   VS-ST230C16C0
Description SCR PHASE CONT 1600V 410A A-PUK
Copy   SCR PHASE CONT 1600V 410A A-PUK
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

SCR 1.6kV 780A Standard Recovery Chassis Mount TO-200AB, A-PUK

Copy   SCR 1.6kV 780A Standard Recovery Chassis Mount TO-200AB, A-PUK
Documents & Media
Datasheets VS-ST230C Series
Hockey-PUK Mounting Instr
Online Catalog Standard Recovery SCRs
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Off State 1.6kV
Voltage - Gate Trigger (Vgt) (Max) 3V
Current - Gate Trigger (Igt) (Max) 150mA
Voltage - On State (Vtm) (Max) 1.69V
Current - On State (It (AV)) (Max) 410A
Current - On State (It (RMS)) (Max) 780A
Current - Hold (Ih) (Max) 600mA
Current - Off State (Max) 30mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 5700A, 5970A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Chassis Mount
Package / Case TO-200AB, A-PUK
Supplier Device Package TO-200AB, A-PUK
Base Part Number ST230C*C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names *ST230C16C0
ST230C16C0
VS-ST230C16C0-ND
VSST230C16C0
VSST230C16C0-ND

12:49:49 1/17/2019