Add To Favorites
Photo Not Available
VS-ST103S08PFN1 SCR 800V 165A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94)
Product Overview
Digi-Key Part Number VS-ST103S08PFN1-ND
Copy   VS-ST103S08PFN1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-ST103S08PFN1

Copy   VS-ST103S08PFN1
Description SCR 800V 165A TO-94
Copy   SCR 800V 165A TO-94
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

SCR 800V 165A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94)

Copy   SCR 800V 165A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94)
Documents & Media
Datasheets VS-ST103SP Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 3V
Current - Gate Trigger (Igt) (Max) 200mA
Voltage - On State (Vtm) (Max) 1.73V
Current - On State (It (AV)) (Max) 105A
Current - On State (It (RMS)) (Max) 165A
Current - Hold (Ih) (Max) 600mA
Current - Off State (Max) 30mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 2530A, 2650A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Chassis, Stud Mount
Package / Case TO-209AC, TO-94-4, Stud
Supplier Device Package TO-209AC (TO-94)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names VSST103S08PFN1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 97.16040 $2,429.01

Submit a request for quotation on quantities greater than those displayed.

20:43:32 9/18/2018