Add To Favorites
VS-SD200N20PC Diode Standard 2000V 200A Stud Mount DO-205AC (DO-30)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.48000 $68.48
10 65.05600 $650.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD200N20PCGI-ND
Copy   SD200N20PCGI-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-SD200N20PC

Copy   VS-SD200N20PC
Description DIODE GEN PURP 2KV 200A DO205
Copy   DIODE GEN PURP 2KV 200A DO205
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Standard 2000V 200A Stud Mount DO-205AC (DO-30)

Copy   Diode Standard 2000V 200A Stud Mount DO-205AC (DO-30)
Documents & Media
Datasheets SD200N/R Series
Mfg Application Notes DO205-Ax, B-8 Mounting Instr
PCN Design/Specification PCN-DD-014-2014 Rev 00 11/Jul/2014
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 2000V
Current - Average Rectified (Io) 200A
Voltage - Forward (Vf) (Max) @ If 1.4V @ 630A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 15mA @ 2000V
Capacitance @ Vr, F -
Mounting Type Stud Mount
Package / Case DO-205AC, DO-30, Stud
Supplier Device Package DO-205AC (DO-30)
Operating Temperature - Junction -40°C ~ 180°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names *SD200N20PC
SD200N20PC
SD200N20PC-ND
SD200N20PCGI
VS-SD200N20PC-ND
VSSD200N20PC
VSSD200N20PC-ND

11:11:04 11/18/2018