Add To Favorites
VS-MBRB735TRLPBF Diode Schottky 35V 7.5A Surface Mount D2PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.75228 $601.82
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VS-MBRB735TRLPBF-ND
Copy   VS-MBRB735TRLPBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-MBRB735TRLPBF

Copy   VS-MBRB735TRLPBF
Description DIODE SCHOTTKY 35V 7.5A D2PAK
Copy   DIODE SCHOTTKY 35V 7.5A D2PAK
Detailed Description

Diode Schottky 35V 7.5A Surface Mount D2PAK

Copy   Diode Schottky 35V 7.5A Surface Mount D2PAK
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 35V
Current - Average Rectified (Io) 7.5A
Voltage - Forward (Vf) (Max) @ If 840mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 35V
Capacitance @ Vr, F 400pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number MBRB735
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800

11:21:00 1/19/2019