Product Overview
Digi-Key Part Number VS-MBR2035CT-N3GI-ND
Copy   VS-MBR2035CT-N3GI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-MBR2035CT-N3

Copy   VS-MBR2035CT-N3
Description DIODE ARRAY SCHOTTKY 35V TO220AB
Copy   DIODE ARRAY SCHOTTKY 35V TO220AB
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 35V 10A Through Hole TO-220-3

Copy   Diode Array 1 Pair Common Cathode Schottky 35V 10A Through Hole TO-220-3
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Obsolete
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 35V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 840mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 35V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number MBR2035CT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names VS-MBR2035CT-N3GI

04:46:07 1/19/2019