Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 07-19-2018. Minimums may apply.
Product Overview
Digi-Key Part Number VS-HFA16TB120-N3GI-ND
Quantity Available 0

Manufacturer Part Number


Description DIODE GEN PURP 1.2KV 16A TO220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 1200V 16A Through Hole TO-220AC

Documents & Media
Datasheets HFA16TB120PBF
Packaging Information
PCN Obsolescence/ EOL Mult Devices EOL 19/Jan/2018
Product Attributes Select All
Manufacturer Vishay Semiconductor Diodes Division
Packaging ? Tube ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 16A
Voltage - Forward (Vf) (Max) @ If 3V @ 16A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 135ns
Current - Reverse Leakage @ Vr 20µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number HFA16TB120
Additional Resources
Standard Package ? 1,000
Other Names VS-HFA16TB120-N3GI

15:41:17 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 4.20558 $4,205.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback