Product Overview
Digi-Key Part Number VS-HFA16TA60C-N3GI-ND
Copy   VS-HFA16TA60C-N3GI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-HFA16TA60C-N3

Copy   VS-HFA16TA60C-N3
Description DIODE ARRAY GP 600V 8A TO220AB
Copy   DIODE ARRAY GP 600V 8A TO220AB
Detailed Description

Diode Array 1 Pair Common Cathode Standard 600V 8A Through Hole TO-220-3

Copy   Diode Array 1 Pair Common Cathode Standard 600V 8A Through Hole TO-220-3
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Obsolete
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) (per Diode) 8A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 55ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number HFA16TA60C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names VS-HFA16TA60C-N3GI

00:08:04 1/19/2019