Add To Favorites
Photo Not Available
VS-GB90DA120U IGBT Module NPT Single 1200V 149A 862W Chassis Mount SOT-227
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.97000 $91.97
10 87.22800 $872.28
25 84.85400 $2,121.35
100 79.11790 $7,911.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VS-GB90DA120U-ND
Copy   VS-GB90DA120U-ND
Quantity Available 320
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-GB90DA120U

Copy   VS-GB90DA120U
Description IGBT 1200V 149A 862W SOT-227
Copy   IGBT 1200V 149A 862W SOT-227
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

IGBT Module NPT Single 1200V 149A 862W Chassis Mount SOT-227

Copy   IGBT Module NPT Single 1200V 149A 862W Chassis Mount SOT-227
Documents & Media
Datasheets VS-GB90DA120U
PCN Design/Specification Ink to Laser 03/Feb/2016
Online Catalog VS-Gx Insulated Gate Bipolar Transistor
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Part Status Active
IGBT Type NPT
Configuration Single
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 149A
Power - Max 862W
Vce(on) (Max) @ Vge, Ic 3.8V @ 15V, 75A
Current - Collector Cutoff (Max) 250µA
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case SOT-227-4, miniBLOC
Supplier Device Package SOT-227
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • VS-GT180DA120U
  • Vishay Semiconductor Diodes Division
  • IGBT 1200V SOT-227
  • Unit Price $47.14000
  • VS-GT180DA120U-ND
Additional Resources
Standard Package ? 10
Other Names VSGB90DA120U

10:46:00 12/19/2018