Add To Favorites
VS-ETF150Y65N IGBT Module NPT Half Bridge Inverter 650V 201A 600W Module
Product Overview
Digi-Key Part Number VS-ETF150Y65NGI-ND
Copy   VS-ETF150Y65NGI-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-ETF150Y65N

Copy   VS-ETF150Y65N
Description IGBT 650V 150A EMIPAK-2B
Copy   IGBT 650V 150A EMIPAK-2B
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

IGBT Module NPT Half Bridge Inverter 650V 201A 600W Module

Copy   IGBT Module NPT Half Bridge Inverter 650V 201A 600W  Module
Documents & Media
Datasheets VS-ETF150Y65N
PCN Design/Specification VS-ETF150Y65N 09/May/2018
PCN Packaging Emipak-2b 17/Mar/2017
Online Catalog VS-ETFx
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series FRED Pt®
Part Status Active
IGBT Type NPT
Configuration Half Bridge Inverter
Voltage - Collector Emitter Breakdown (Max) 650V
Current - Collector (Ic) (Max) 201A
Power - Max 600W
Vce(on) (Max) @ Vge, Ic 2.17V @ 15V, 150A
Input Standard
NTC Thermistor Yes
Operating Temperature 175°C (TJ)
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VS-ETF150Y65U - Vishay Semiconductor Diodes Division | VS-ETF150Y65U-ND DigiKey Electronics
  • VS-ETF150Y65U
  • Vishay Semiconductor Diodes Division
  • IGBT 650V 150A EMIPAK-2B
  • Unit Price $83.99000
  • VS-ETF150Y65U-ND
Additional Resources
Standard Package ? 56
Other Names VS-ETF150Y65NGI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.99000 $71.99
10 68.38900 $683.89
25 66.58880 $1,664.72

Submit a request for quotation on quantities greater than those displayed.

15:23:40 9/20/2018